The Nascentechnology 95090 shielded inductor features a 400uH inductance rating and 1.5kV isolation voltage. It operates within a temperature range of -40°C to 85°C. The inductor is packaged in tape and reel quantities of 25 and is designed for surface mount technology (SMT) applications.
Nascentechnology 95090 technical specifications.
| Height | 2.03mm |
| Inductance | 400uH |
| Isolation Voltage | 1.5kV |
| Length | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 6.35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.