
Transformers Audio & Signal Hi Temp Hi Voltage Flyback Xfmr .39x.36
Nascentechnology 95093 technical specifications.
| Core Material | Ceramic |
| Current Rating | 1.5A |
| Height | 2.54mm |
| Inductance | 40uH |
| Length | 9.91mm |
| Max DC Current | 2A |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 95092-95097 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
