
This ceramic shielded inductor from Nascentechnology has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It features a current rating of 1.5A and an inductance of 40uH. The inductor is available in a package quantity of 25 and is packaged in tape and reel. It is not RoHS compliant.
Nascentechnology 95094 technical specifications.
| Core Material | Ceramic |
| Current Rating | 1.5A |
| Height | 2.54mm |
| Inductance | 40uH |
| Length | 9.91mm |
| Max DC Current | 2A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 95092-95097 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
