
This shielded ceramic inductor features a core material of ceramic, with an inductance of 40uH and a current rating of 1.5A. It measures 9.91mm in length, 9.14mm in width, and 2.54mm in height. The inductor is available in a package quantity of 25, packaged in tape and reel. It operates over a temperature range of -55°C to 175°C, but is not RoHS compliant.
Nascentechnology 95095 technical specifications.
| Core Material | Ceramic |
| Current Rating | 1.5A |
| Height | 2.54mm |
| Inductance | 40uH |
| Length | 9.91mm |
| Max DC Current | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 95092-95097 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
