
This ceramic shielded inductor from Nascentechnology has a current rating of 1.5A and an inductance of 40uH. It measures 9.91mm in length and 9.14mm in width, with a height of 2.54mm. The inductor is available in a shielded package, suitable for surface mount technology (SMT) applications. It operates within a temperature range of -55°C to 150°C, but is not RoHS compliant.
Nascentechnology 95096 technical specifications.
| Core Material | Ceramic |
| Current Rating | 1.5A |
| Height | 2.54mm |
| Inductance | 40uH |
| Length | 9.91mm |
| Max DC Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 95092-95097 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
