
This ceramic shielded inductor has a current rating of 1.5A and a maximum operating temperature of 125°C. It is available in a package quantity of 25 and is packaged on a tape and reel. The inductor measures 9.91mm in length and 9.14mm in width, with a height of 2.54mm. It is designed for surface mount applications and is not RoHS compliant.
Sign in to ask questions about the Nascentechnology 95097 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nascentechnology 95097 technical specifications.
| Core Material | Ceramic |
| Current Rating | 1.5A |
| Height | 2.54mm |
| Inductance | 40uH |
| Length | 9.91mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 95092-95097 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nascentechnology 95097 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
