Dust Collector, 120, 220 VAC, 2 VA (Max.), 50/60 Hz, -40 to +66 C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Controls BOX-A1210-CHNF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Controls BOX-A1210-CHNF technical specifications.
| Frequency | 833MHz |
| Height | 127mm |
| Length | 305mm |
| Width | 254mm |
| RoHS | Unconfirmed |
Download the complete datasheet for National Controls BOX-A1210-CHNF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.