Time Delay Repeat Cycle 10 A (Max.) @ 240 VAC 120 VAC 0.1 to 10 Sec.
National Controls CKK-00010-461 technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -23°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
No datasheet is available for this part.