GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
National Controls K1K-00060-666 technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -23°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for National Controls K1K-00060-666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.