Timer Adj. 3-60 Sec, Q1 Series
National Controls Q1T-00060-316 technical specifications.
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Screw |
| RoHS | Unconfirmed |
No datasheet is available for this part.