
Electromechanical Relay 1A 12VDC Surface Mount/Screw Mount
National Controls Q2F-00010-326 technical specifications.
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.