Timing Relay Single Shot 1 NO 1A 120V AC
National Controls Q2F-03600-321 technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Screw |
| Operate Time | 20ms |
| RoHS | Unconfirmed |
No datasheet is available for this part.