GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the National Controls Q2T-18000-321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Controls Q2T-18000-321 technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for National Controls Q2T-18000-321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
