GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
National Controls Q4T-00010-341 technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount, Screw |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
No datasheet is available for this part.
