
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
National Controls Q8F-00001-321 technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Screw |
| Operate Time | 500ms |
| Termination | Quick Connect |
| RoHS | Not Compliant |
No datasheet is available for this part.
