Solid State Relay, 3-30 VAC/DC, SPST-NO, 25A/300VAC, Random Turn-On, SNC Series
National Controls SNC-R2025-507 technical specifications.
| Max Output Current | 25A |
| Max Output Voltage | 300V |
| Mount | Screw |
| RoHS | Unconfirmed |
No datasheet is available for this part.