The 779517-01, also known as the NI 9477, is a 32-channel sinking digital output module designed for use with CompactDAQ and CompactRIO systems. It features a broad 5 V to 60 V signal compatibility and an 8 µs update rate, making it suitable for high-speed industrial control. Each channel supports up to 1 A of continuous sinking current, with a total module capacity of 20 A. The module provides 60 VDC of continuous channel-to-ground isolation and uses an industry-standard 37-pin D-SUB connector for interface connectivity. It is built to withstand harsh industrial environments with an operating temperature range of -40 °C to 70 °C.
Checking distributor stock and pricing after the page loads.
| Number of Channels | 32channels |
| Output Type | Sinking |
| Voltage Range | 5 to 60V |
| Maximum Update Rate | 8µs |
| Maximum Output Current (per channel) | 1A |
| Maximum Output Current (per module) | 20A |
| Isolation (Channel-to-Ground, Continuous) | 60VDC |
| Isolation (Withstand) | 1000Vrms |
| Propagation Latency | 1µs |
| Output Impedance | 0.065Ω |
| Operating Temperature Range | -40 to 70°C |
| Connector Type | 37-pin D-SUB |
| RoHS | Compliant |
| ECCN | EAR99 |