The NI-9202 (784400-02) is a 16-channel, 24-bit simultaneous sampling analog input module designed for CompactDAQ and CompactRIO systems. It features a ±10 V measurement range and a sampling rate of 10 kS/s per channel with integrated configurable filters for noise suppression. This specific variant (784400-02) is equipped with a conformal coating to protect against environmental contaminants and uses a spring-terminal front connector for reliable wiring in high-vibration applications.
NATIONAL INSTRUMENTS CORPORATION 784400-02 technical specifications.
| Number of Channels | 16 differential |
| Resolution | 24bits |
| Maximum Sampling Rate | 10kS/s/ch |
| Voltage Measurement Range | ±10V |
| Isolation (Channel-to-Earth) | 250 (CAT II)V RMS |
| Operating Temperature Range | -40 to 70°C |
| Front Connection Type | 36-position spring terminal |
| Overvoltage Protection | ±30V |
| Power Consumption (Active Mode) | 0.95W |
| Power Consumption (Sleep Mode) | 53µW |
| Protective Coating | Conformal coated |
| RoHS | Compliant |
Download the complete datasheet for NATIONAL INSTRUMENTS CORPORATION 784400-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.