
The NI-9236 (Part Number 785996-01) is a C Series module designed for simultaneous dynamic strain measurements on up to 8 channels. It features a 24-bit delta-sigma ADC resolution and supports sampling rates of up to 10 kS/s per channel. The module is specifically designed for 350 Ohm quarter-bridge sensors and includes built-in 3.3 V constant voltage excitation. For enhanced safety and noise immunity, it provides 60 VDC isolation and 1,000 Vrms transient isolation. It is compatible with National Instruments CompactDAQ and CompactRIO chassis and utilizes a spring-terminal front connector for easy wiring.
Checking distributor stock and pricing after the page loads.
| Number of Channels | 8 |
| ADC Resolution | 24bit |
| Maximum Sampling Rate | 10kS/s/ch |
| Bridge Configuration | Quarter Bridge |
| Bridge Resistance | 350Ohm |
| Excitation Voltage | 3.3V |
| Isolation (Continuous) | 60VDC |
| Transient Isolation | 1000Vrms |
| Operating Temperature Range | -40 to 70°C |
| Front Connection | Spring Terminal |
| Shock Resistance | 50g |
| Vibration Resistance | 5g |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |