VHDCI cable assembly featuring VHDCI connectors on both ends. This M-F gendered assembly provides a 1-meter length for connecting devices with 68-position VHDCI interfaces.
National Instruments 192061-01 technical specifications.
| Cable Type | VHDCI |
| Connector Type A | VHDCI |
| Connector Type B | VHDCI |
| Gender | M-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for National Instruments 192061-01 to view detailed technical specifications.
No datasheet is available for this part.