VHDCI cable assembly featuring VHDCI connectors on both ends, with a male connector at one termination and a female connector at the other. This 2-meter assembly utilizes VHDCI cable technology, offering 68 positions for robust data transmission. Designed for specialized applications, it ensures reliable connectivity between VHDCI interfaces.
National Instruments 192061-02 technical specifications.
| Cable Type | VHDCI |
| Connector Type A | VHDCI |
| Connector Type B | VHDCI |
| Gender | M-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for National Instruments 192061-02 to view detailed technical specifications.
No datasheet is available for this part.