Computer Chassis Rack Mount 445.5mm Length 177.1mm Height 516.4mm Depth
National Instruments 781813-01 technical specifications.
| Mounting | Rack Mount |
| Minimum Storage Humidity | 5% |
| Maximum Storage Humidity | 95% |
| Maximum Operating Humidity | 90% |
| Minimum Operating Humidity | 10% |
| Maximum Power Supply Input Voltage | 240VAC |
| Minimum Power Supply Input Voltage | 100VAC |
| Cooling System | Fan |
| Backplane Option | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for National Instruments 781813-01 to view detailed technical specifications.
No datasheet is available for this part.