Four-Slot Ethernet RIO Expansion Chassis
National Instruments 782445-01 technical specifications.
| Product Height (mm) | 58.9 |
| Product Length (mm) | 178.1 |
| Product Weight (g) | 929 |
| Product Depth (mm) | 88.1 |
| Type | Chassis |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1KQW4 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for National Instruments 782445-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.