Eight-Slot MXI-Express RIO Chassis With LX50 FPGA
National Instruments 782457-01 technical specifications.
| Product Height (mm) | 63.9 |
| Product Length (mm) | 246.3 |
| Product Weight (g) | 980 |
| Product Depth (mm) | 88.1 |
| Type | Chassis |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Cage Code | 1KQW4 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for National Instruments 782457-01 to view detailed technical specifications.
No datasheet is available for this part.