The USB-6211 is a bus-powered M Series multifunction DAQ module optimized for high accuracy at fast sampling rates. It features 16 analog inputs with a 250 kS/s single-channel sampling rate, 2 analog outputs, 4 digital input lines, 4 digital output lines, and two 32-bit counters. It includes a built-in screw-terminal connectivity and is designed for applications such as data logging, portable measurements, and academic lab experiments.
National Instruments 790690-01 technical specifications.
| Analog Inputs | 16Channels |
| Sample Rate | 250kS/s |
| Resolution | 16bits |
| Analog Outputs | 2Channels |
| Digital I/O | 8Lines |
| Maximum Voltage Range | -10 to 10V |
| Bus Connector | USB |
| Ce | Compliant |
| RoHS | Compliant |
Download the complete datasheet for National Instruments 790690-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.