Dual operational amplifier IC featuring a 0.152 MHz unity gain bandwidth and 0.1 V/µs slew rate. This industrial-grade component offers a maximum input offset voltage of 10,000 µV and a minimum voltage gain of 10,000. Operating across a -40°C to 85°C temperature range, it requires a nominal 5V supply voltage with a maximum supply current of 24mA. The 8-pin SOIC package (PDSO8) houses two independent amplifier functions.
National Semiconductor LPV358M/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.902 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.024 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 71 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 152 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LPV358M/NOPB to view detailed technical specifications.
No datasheet is available for this part.