Flexible Cable 19Conductors 26AWG 6.7mm 300V
National Wire & Cable NQ-1926J technical specifications.
| Type | Flexible Cable |
| Size | 26AWG |
| Number of Conductors | 19 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 6.7mm |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.