Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NATIONAL WIRE AND CABLE
NR600-4130U-13
Datasheet
National Wire & Cable
NR600-4130U-13
Active
U/L RECOGNIZED WIRE
Wire, Cable & Assemblies
Bulk Wire & Cable
Wire, Cable & Assemblies
Bulk Wire & Cable
Hook-Up Wire
Solid & Stranded
U/L RECOGNIZED WIRE
Storage
14
AWG
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Hook-up Wire
Size
14
AWG
Maximum Outer Diameter
3.4
mm
Jacket Color
Brown/Orange Stripe
Conductor Material
Tinned Copper
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Browse
Manufacturers
API
BOM
Account