This device is an N-channel enhancement-mode power MOSFET in a TO-252 package. Exact-part references indicate a 45 V drain-source rating, 70 A current capability, and 8 mΩ on-resistance. It is a surface-mount discrete power transistor for low-voltage switching applications.
Checking distributor stock and pricing after the page loads.
NCE Power NCE4570K technical specifications.
| Transistor Type | N-Channel Enhancement Mode Power MOSFET |
| Drain-Source Voltage | 45V |
| Continuous Drain Current | 70A |
| On-Resistance | 8mΩ |