This device is a 45 V N-channel power MOSFET in a TO-252 surface-mount package. It is rated for 85 A drain current and ±20 V gate-source voltage. The operating temperature range is -55 °C to +150 °C. It is intended for compact power switching applications such as LED power supplies, chargers, and small appliances.
Checking distributor stock and pricing after the page loads.
NCE Power NCE4585K technical specifications.
| FET Type | N-Channel |
| Drain-Source Voltage | 45V |
| Continuous Drain Current | 85A |
| Package Type | TO-252 |
| Gate-Source Voltage | ±20V |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Mounting Type | Surface Mount |