This device is an N-channel enhancement-mode power MOSFET rated for 50 V drain-source voltage and 55 A continuous drain current at 25°C. It is supplied in a TO-252-2L package and uses trench technology to achieve low on-resistance with low gate charge. Maximum on-resistance is 12.5 mΩ at 10 V gate drive and 17 mΩ at 4.5 V gate drive. The MOSFET supports pulsed drain current up to 200 A, single-pulse avalanche energy of 230 mJ, and junction temperatures from -55°C to 175°C. Typical dynamic performance includes 35.4 nC total gate charge and 1760 pF input capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCE5055K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCE5055K technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 50V |
| Continuous Drain Current | 55A |
| Continuous Drain Current @ 100°C | 38.9A |
| Pulsed Drain Current | 200A |
| Gate-Source Voltage | ±20V |
| Power Dissipation | 65W |
| Single Pulse Avalanche Energy | 230mJ |
| Operating Junction Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 2.3°C/W |
| Gate Threshold Voltage | 1.2 to 2.5V |
| Drain-Source On-Resistance @ VGS=10V | 12.5 maxmΩ |
| Drain-Source On-Resistance @ VGS=4.5V | 17 maxmΩ |
| Forward Transconductance | 20 minS |
| Input Capacitance | 1760 typpF |
| Output Capacitance | 169 typpF |
| Reverse Transfer Capacitance | 123 typpF |
| Turn-On Delay Time | 6.1 typns |
| Rise Time | 17 typns |
| Turn-Off Delay Time | 29 typns |
| Fall Time | 16.5 typns |
| Total Gate Charge | 35.4 typnC |
| Gate-Source Charge | 4.3 typnC |
| Gate-Drain Charge | 10.5 typnC |
| Diode Forward Voltage | 1.2 maxV |
| Reverse Recovery Time | 29 typns |
| Reverse Recovery Charge | 26 typnC |
| Pb Free | Yes |
Download the complete datasheet for NCE Power NCE5055K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.