
This device is an N-channel power MOSFET in a TO-220F package. Public exact-part listings describe a 500 V drain-source rating and 33 A current capability. The insulated TO-220F style package is intended for through-hole power switching designs.
Checking distributor stock and pricing after the page loads.
NCE Power NCE50NF080F technical specifications.
| Transistor Type | Power MOSFET |
| Channel Type | N-Channel |
| Drain-Source Voltage | 500V |
| Continuous Drain Current | 33A |
| Package | TO-220F |
