This device is an N-channel enhancement mode power MOSFET built with advanced trench technology for low on-resistance and low gate charge. It is rated for 55 V drain-source voltage, 110 A continuous drain current at 25°C, and 200 W maximum power dissipation. The MOSFET is supplied in a TO-220-3L package and operates over a junction temperature range of -55°C to 175°C. The datasheet identifies it as a Pb-free product and specifies typical RDS(on) of 5.5 mΩ at VGS = 10 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCE55H11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCE55H11 technical specifications.
| MOSFET Type | N-Channel Enhancement Mode |
| Drain-Source Voltage | 55V |
| Continuous Drain Current | 110A |
| Continuous Drain Current @ Tc=100°C | 80A |
| Pulsed Drain Current | 390A |
| Gate-Source Voltage | ±20V |
| Power Dissipation | 200W |
| Drain-Source On-Resistance | 5.5 typ, 7.5 max @ VGS=10V, ID=40AmΩ |
| Gate Threshold Voltage | 2 to 4V |
| Forward Transconductance | 50S |
| Input Capacitance | 3200pF |
| Output Capacitance | 780pF |
| Reverse Transfer Capacitance | 210pF |
| Total Gate Charge | 76 typ, 140 maxnC |
| Single Pulse Avalanche Energy | 1100mJ |
| Thermal Resistance Junction-to-Case | 0.75°C/W |
| Operating Junction Temperature Range | -55 to 175°C |
| Reverse Recovery Time | 65 typ, 100 maxns |
| Diode Forward Voltage | 0.85 typ, 1.2 maxV |
| Lead-free | Pb Free Product |
Download the complete datasheet for NCE Power NCE55H11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.