This device is an N-channel enhancement mode power MOSFET in a TO-220-3L package. It is rated for 55 V drain-source voltage and 120 A continuous drain current at 25°C, with 85 A continuous current at 100°C case temperature. The device specifies a maximum on-state resistance of 5.5 mΩ at 10 V gate drive, with 4.1 mΩ typical, and a total gate charge of 125 nC. It supports 200 W power dissipation, 1100 mJ single-pulse avalanche energy, and a -55°C to 175°C junction and storage temperature range. The datasheet identifies it as a Pb-free product for power switching, hard-switched high-frequency circuits, and uninterruptible power supply applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCE55H12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCE55H12 technical specifications.
| Transistor Type | N-Channel Enhancement Mode Power MOSFET |
| Drain-Source Voltage | 55V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 120A |
| Continuous Drain Current at 100°C | 85A |
| Pulsed Drain Current | 420A |
| Power Dissipation | 200W |
| Single Pulse Avalanche Energy | 1100mJ |
| Thermal Resistance Junction-to-Case | 0.75°C/W |
| Gate Threshold Voltage | 2 to 4V |
| Drain-Source On-Resistance | 5.5 max, 4.1 typmΩ |
| Input Capacitance | 4900pF |
| Output Capacitance | 470pF |
| Reverse Transfer Capacitance | 460pF |
| Total Gate Charge | 125nC |
| Operating Junction and Storage Temperature Range | -55 to 175°C |
| Lead Free | Pb Free Product |
Download the complete datasheet for NCE Power NCE55H12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.