This device is an N-channel enhancement-mode power MOSFET rated for 60 V drain-to-source voltage and 12 A continuous drain current. It is designed with trench technology to provide low drain-to-source on-resistance and low gate charge for switching applications. The part supports 3 W power dissipation, operates over a junction and storage temperature range of -55 °C to 150 °C, and is offered in an SOP-8 surface-mount package. Typical dynamic characteristics include 93 nC total gate charge, 4100 pF input capacitance, and nanosecond-scale switching times. It is intended for power switching and load-switch applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCE6012AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCE6012AS technical specifications.
| Channel type | N-Channel |
| Drain-source voltage | 60V |
| Continuous drain current | 12A |
| Continuous drain current at TC=100°C | 8.5A |
| Pulsed drain current | 30A |
| Power dissipation | 3W |
| Gate-source voltage | ±20V |
| RDS(on) at VGS=10V | 8 maxmΩ |
| RDS(on) at VGS=4.5V | 9 maxmΩ |
| Gate threshold voltage | 0.9 to 1.8V |
| Forward transconductance | 40 minS |
| Input capacitance | 4100 typpF |
| Output capacitance | 298 typpF |
| Reverse transfer capacitance | 229 typpF |
| Total gate charge | 93 typnC |
| Turn-on delay time | 8.5 typns |
| Turn-off delay time | 40 typns |
| Operating junction and storage temperature range | -55 to 150°C |
| Thermal resistance junction-to-ambient | 42°C/W |
| RoHS | Compliant |
Download the complete datasheet for NCE Power NCE6012AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.