This N-channel enhancement-mode power MOSFET is rated for 60 V drain-source voltage and 75 A continuous drain current at 25 °C, with 50 A at 100 °C. It features 9.1 mΩ typical on-resistance and 11.5 mΩ maximum at VGS = 10 V and ID = 30 A, plus a typical total gate charge of 50 nC. The device is supplied in a TO-252-2L package and supports up to 110 W power dissipation, 450 mJ single-pulse avalanche energy, and a -55 °C to 175 °C junction and storage range. Typical capacitance values are 2350 pF input, 237 pF output, and 205 pF reverse transfer, and the datasheet marks the product as Pb-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCE6075K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCE6075K technical specifications.
| Transistor Type | N-Channel Enhancement Mode Power MOSFET |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 75A |
| Continuous Drain Current at 100 C | 50A |
| Pulsed Drain Current | 300A |
| On-Resistance Typ | 9.1mΩ |
| On-Resistance Max | 11.5mΩ |
| Gate Threshold Voltage | 2 to 4V |
| Power Dissipation | 110W |
| Single Pulse Avalanche Energy | 450mJ |
| Operating Junction and Storage Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 1.36°C/W |
| Input Capacitance | 2350pF |
| Output Capacitance | 237pF |
| Reverse Transfer Capacitance | 205pF |
| Total Gate Charge | 50nC |
| Gate-Source Charge | 12nC |
| Gate-Drain Charge | 16nC |
| Diode Forward Voltage | 1.2V |
| Reverse Recovery Time | 28ns |
| Reverse Recovery Charge | 49nC |
| Pb-free | Yes |
Download the complete datasheet for NCE Power NCE6075K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.