
This device is an N-channel enhancement-mode power MOSFET rated for 60 V drain-to-source voltage and 80 A continuous drain current. It is offered in a TO-220-3L through-hole package and is specified for operation from -55 °C to +175 °C. Typical on-resistance is 6.5 mΩ at 10 V gate drive and 7.5 mΩ at 4.5 V gate drive. The device is rated for 110 W power dissipation, with typical gate charge of 90.3 nC at 30 V, input capacitance of 4 nF, and reverse transfer capacitance of 210 pF. It is intended for PWM and load-switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCE6080A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCE6080A technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 80A |
| On-Resistance RDS(on) | 6.5 @ VGS=10VmΩ |
| On-Resistance RDS(on) | 7.5 @ VGS=4.5VmΩ |
| Gate Threshold Voltage | 1.3V |
| Power Dissipation | 110W |
| Input Capacitance (Ciss) | 4nF |
| Reverse Transfer Capacitance (Crss) | 210pF |
| Gate Charge (Qg) | 90.3 @ VDS=30VnC |
| Operating Temperature | -55 to +175°C |
| RoHS | RoHS |
Download the complete datasheet for NCE Power NCE6080A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
