This device is a trench N-channel enhancement-mode power MOSFET rated for 60 V drain-source voltage and 80 A continuous drain current at 25°C. It provides low on-resistance with typical values of 6 mΩ at 10 V gate drive and 7 mΩ at 4.5 V gate drive, and it is characterized for avalanche voltage and current. The part is supplied in a TO-252-2L package and is specified for operation from -55°C to 175°C junction temperature. Typical dynamic characteristics include 90.3 nC total gate charge, 4000 pF input capacitance, and 32 ns reverse recovery time. It is designated as a Pb-free product and is intended for PWM and load-switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCE6080AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCE6080AK technical specifications.
| Transistor Type | N-Channel Enhancement Mode Power MOSFET |
| Technology | Trench |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 80A |
| Continuous Drain Current at 100°C | 56.5A |
| Pulsed Drain Current | 320A |
| Power Dissipation | 110W |
| Single Pulse Avalanche Energy | 390mJ |
| Operating Junction Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 1.36°C/W |
| Gate Threshold Voltage | 0.8 to 1.8V |
| Drain-Source On-Resistance at VGS=10V | 6 typ, 6.9 maxmΩ |
| Drain-Source On-Resistance at VGS=4.5V | 7 typ, 8 maxmΩ |
| Forward Transconductance | 20 typS |
| Input Capacitance | 4000 typpF |
| Output Capacitance | 290 typpF |
| Reverse Transfer Capacitance | 210 typpF |
| Total Gate Charge | 90.3 typnC |
| Gate-Source Charge | 10.9 typnC |
| Gate-Drain Charge | 20.6 typnC |
| Reverse Recovery Time | 32 typns |
| Reverse Recovery Charge | 45 typnC |
| Package | TO-252-2L |
| Pb-free | Yes |
Download the complete datasheet for NCE Power NCE6080AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.