This device is a 60 V N-channel enhancement-mode power MOSFET rated for 100 A continuous drain current at 25°C and 70 A at 100°C. It is housed in a TO-220-3L package and is specified with 5.7 mΩ typical and 6.5 mΩ maximum on-resistance at 10 V gate drive. The MOSFET supports 170 W power dissipation, 550 mJ single-pulse avalanche energy, and a -55°C to 175°C junction and storage temperature range. It is intended for power switching, hard-switched high-frequency circuits, and uninterruptible power supply applications, and the datasheet identifies it as a Pb-free product.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCE60H10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCE60H10 technical specifications.
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 100A |
| Continuous Drain Current at 100°C | 70A |
| Pulsed Drain Current | 320A |
| Maximum Power Dissipation | 170W |
| Single Pulse Avalanche Energy | 550mJ |
| Operating Junction and Storage Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 0.88°C/W |
| Drain-Source On-Resistance | 5.7 typ, 6.5 maxmΩ |
| Gate Threshold Voltage | 2 min, 3 typ, 4 maxV |
| Forward Transconductance | 50S |
| Input Capacitance | 4800pF |
| Output Capacitance | 440pF |
| Reverse Transfer Capacitance | 260pF |
| Turn-On Delay Time | 16.8ns |
| Turn-On Rise Time | 10.8ns |
| Turn-Off Delay Time | 55ns |
| Turn-Off Fall Time | 13.6ns |
| Total Gate Charge | 85nC |
| Gate-Source Charge | 18nC |
| Gate-Drain Charge | 28nC |
| Diode Forward Voltage | 1.2 maxV |
| Reverse Recovery Time | 38ns |
| Reverse Recovery Charge | 53nC |
| Pb Free | Yes |
Download the complete datasheet for NCE Power NCE60H10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.