This N-channel enhancement-mode power MOSFET is rated for 60 V drain-source voltage and 100 A continuous drain current in a TO-220F package. The datasheet specifies up to 6.5 mΩ drain-source on-resistance at 10 V gate drive, 45 W power dissipation, and 550 mJ single-pulse avalanche energy. It supports junction temperatures from -55 °C to 175 °C and includes an intrinsic body diode with 38 ns reverse recovery time. The device is intended for power switching, hard-switched high-frequency circuits, and uninterruptible power supply applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCE60H10F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCE60H10F technical specifications.
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 100A |
| Continuous Drain Current (Tc=100°C) | 70A |
| Pulsed Drain Current | 320A |
| Gate-Source Voltage | ±20V |
| Drain-Source On-Resistance | 5.7 typ, 6.5 maxmΩ |
| Gate Threshold Voltage | 2 to 4V |
| Power Dissipation | 45W |
| Single Pulse Avalanche Energy | 550mJ |
| Operating Junction Temperature Range | -55 to 175°C |
| Input Capacitance | 4800 typpF |
| Output Capacitance | 440 typpF |
| Reverse Transfer Capacitance | 260 typpF |
| Total Gate Charge | 85 typnC |
| Reverse Recovery Time | 38 typns |
| Reverse Recovery Charge | 53 typnC |
| Body Diode Forward Voltage | 1.2 maxV |
| Thermal Resistance Junction-to-Case | 3.3°C/W |
| Pb-free | Yes |
Download the complete datasheet for NCE Power NCE60H10F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.