This N-channel enhancement-mode power MOSFET is rated for 60 V drain-source voltage and 115 A continuous drain current at 25 °C. It uses trench technology to achieve 6.5 mΩ typical on-resistance at 10 V gate drive with 114 nC typical total gate charge, and it supports 1200 mJ single-pulse avalanche energy. The device is offered in a TO-220-3L package, operates from -55 °C to 175 °C junction temperature, and is marked as a Pb-free product.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCE60H12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCE60H12 technical specifications.
| Channel Type | N-Channel Enhancement Mode |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 115A |
| Continuous Drain Current at 100°C | 81A |
| Gate-Source Voltage | ±20V |
| Pulsed Drain Current | 400A |
| Power Dissipation | 210W |
| Single Pulse Avalanche Energy | 1200mJ |
| Operating Junction and Storage Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 0.71°C/W |
| Gate Threshold Voltage | 2 to 4V |
| Drain-Source On-Resistance | 6.5 typ, 7.5 maxmΩ |
| Forward Transconductance | 60S |
| Input Capacitance | 4700pF |
| Output Capacitance | 450pF |
| Reverse Transfer Capacitance | 270pF |
| Total Gate Charge | 114nC |
| Diode Forward Voltage | 1.2 maxV |
| Reverse Recovery Time | 43ns |
| Reverse Recovery Charge | 93nC |
| Pb Free | Yes |
Download the complete datasheet for NCE Power NCE60H12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.