This device is an industrial-grade N-channel trench MOSFET in a TO-263 package. It is rated for 60 V drain-to-source voltage and 150 A continuous drain current. The typical on-resistance is 2.8 mΩ at 10 V gate drive, with a 3.1 mΩ maximum at the same condition. The device has a total gate charge of 152 nC, an input capacitance of 7872 pF, and a power dissipation rating of 220 W. Its gate-source voltage rating is ±20 V and the manufacturer lists the product status as Production.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCE60H15AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCE60H15AD technical specifications.
| Technology | Trench |
| Grade | Industrial |
| Polarity | N-Channel |
| Drain-Source Breakdown Voltage | 60V |
| Continuous Drain Current | 150A |
| Gate Threshold Voltage | 3V |
| On-Resistance Typ @ VGS=10V | 2.8mΩ |
| On-Resistance Max @ VGS=10V | 3.1mΩ |
| Gate-Source Voltage | ±20V |
| Input Capacitance | 7872pF |
| Total Gate Charge | 152nC |
| Power Dissipation | 220W |
| Package | TO-263 |
Download the complete datasheet for NCE Power NCE60H15AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.