This device is an N-channel enhancement-mode power MOSFET rated for 60 V drain-source voltage and 150 A continuous drain current at 25°C. It uses advanced trench technology to achieve low on-resistance, with RDS(on) specified up to 4.5 mΩ at 10 V gate drive. The transistor is supplied in a TO-263-2L surface-mount package and supports a maximum power dissipation of 220 W with 0.68 °C/W junction-to-case thermal resistance. It is specified for junction temperatures from -55°C to 175°C and is marked as a Pb-free product.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCE60H15D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCE60H15D technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 150A |
| Continuous Drain Current @ 100°C | 105A |
| Pulsed Drain Current | 600A |
| Power Dissipation | 220W |
| Drain-Source On Resistance | 4.5 maxmΩ |
| Gate Threshold Voltage | 2 to 4V |
| Total Gate Charge | 113nC |
| Input Capacitance | 4644pF |
| Output Capacitance | 460pF |
| Reverse Transfer Capacitance | 426pF |
| Thermal Resistance Junction-to-Case | 0.68°C/W |
| Single Pulse Avalanche Energy | 1400mJ |
| Operating Junction Temperature Range | -55 to 175°C |
| Body Diode Forward Voltage | 1.2V |
| Reverse Recovery Time | 60 maxns |
| Reverse Recovery Charge | 80 maxnC |
| Lead Free | Yes |
Download the complete datasheet for NCE Power NCE60H15D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.