This N-channel power MOSFET is rated for 60 V drain-to-source voltage and 9 A continuous drain current. It is supplied in an SOP-8 surface-mount package and has 15 mΩ on-resistance at 10 V gate drive. The device is specified for 58 nC gate charge at 30 V, 2.18 nF input capacitance, and 270 pF reverse transfer capacitance. Operating temperature is -55 °C to +150 °C and power dissipation is 2.6 W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCE60ND09AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCE60ND09AS technical specifications.
| Channel Configuration | 1 N-channel |
| Mounting Type | Surface Mount |
| Drain to Source Voltage | 60V |
| Continuous Drain Current | 9A |
| Power Dissipation | 2.6W |
| Gate Charge | 58 @ 30 VnC |
| Gate Threshold Voltage | 2.2V |
| Reverse Transfer Capacitance | 270pF |
| RDS(on) | 15 @ 10 VmΩ |
| Input Capacitance | 2.18nF |
| Operating Temperature | -55 to +150°C |
| RoHS | Compliant |
Download the complete datasheet for NCE Power NCE60ND09AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.