N-channel enhancement-mode trench power MOSFET is rated for 82 V drain-source voltage and 90 A continuous drain current. The device provides low on-resistance of 7.5 mΩ typical at 10 V gate drive and supports 320 A pulsed drain current. It is supplied in a TO-220-3L package with 170 W maximum power dissipation, 0.88 °C/W junction-to-case thermal resistance, and a -55 °C to 175 °C junction and storage temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCE8290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| MOSFET channel type | N-channel |
| Drain-source voltage | 82V |
| Continuous drain current | 90A |
| Continuous drain current at 100 °C | 63A |
| Pulsed drain current | 320A |
| Gate-source voltage | ±20V |
| Maximum power dissipation | 170W |
| Drain-source on-resistance | 7.5 typ, 8.5 max at VGS=10 V, ID=40 AmΩ |
| Gate threshold voltage | 2 min, 2.9 typ, 4 maxV |
| Forward transconductance | 50 typS |
| Total gate charge | 85.7 typnC |
| Input capacitance | 4871 typpF |
| Output capacitance | 630.6 typpF |
| Reverse transfer capacitance | 410.3 typpF |
| Single pulse avalanche energy | 550mJ |
| Thermal resistance junction-to-case | 0.88°C/W |
| Operating junction and storage temperature | -55 to 175°C |
| Diode forward voltage | 1.2 maxV |
| Pb Free | Yes |
Download the complete datasheet for NCE Power NCE8290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.