N-channel enhancement-mode power MOSFET uses trench technology to provide low on-resistance and low gate charge for PWM, load switching, and general-purpose power switching. The device is rated for 82 V drain-source voltage, 90 A continuous drain current, and 170 W maximum power dissipation in a TO-220-3L package. Typical on-resistance is 7.5 mΩ at 10 V gate drive, with an 8.8 mΩ maximum rating under the same condition. The operating junction and storage temperature range is -55 °C to 175 °C, and the product is marked as Pb-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCE8290B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel enhancement-mode MOSFET |
| Drain-Source Voltage | 82V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 90A |
| Continuous Drain Current at Tc=100°C | 63.6A |
| Pulsed Drain Current | 320A |
| Maximum Power Dissipation | 170W |
| Power Derating Factor | 1.13W/°C |
| Single Pulse Avalanche Energy | 676mJ |
| Operating Junction and Storage Temperature | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 0.88°C/W |
| Gate Threshold Voltage | 2 min, 3 typ, 4 maxV |
| Drain-Source On-State Resistance | 7.5 typ, 8.8 max at VGS=10V, ID=20AmΩ |
| Forward Transconductance | 30 minS |
| Input Capacitance | 3364 typpF |
| Output Capacitance | 297 typpF |
| Reverse Transfer Capacitance | 258 typpF |
| Turn-On Delay Time | 18 typns |
| Turn-Off Delay Time | 56 typns |
| Total Gate Charge | 89.5 typnC |
| Diode Forward Voltage | 1.2 maxV |
| Reverse Recovery Charge | 54 typnC |
| Lead Free | Pb Free Product |
Download the complete datasheet for NCE Power NCE8290B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.