N-channel enhancement-mode power MOSFET uses trench technology for low on-resistance and low gate charge. The device is rated for 82 V drain-source voltage, 90 A continuous drain current at 25 °C, and 170 W maximum power dissipation. It has a typical drain-source on-resistance of 7.5 mΩ at 10 V gate drive and 40 A drain current. The TO-220-3L package supports power switching, hard-switched circuits, high-frequency circuits, and uninterruptible power supply applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCE8290C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| FET Type | N-channel enhancement mode power MOSFET |
| Drain-Source Voltage | 82V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 90A |
| Continuous Drain Current at 100°C | 63A |
| Pulsed Drain Current | 320A |
| Maximum Power Dissipation | 170W |
| Single Pulse Avalanche Energy | 550mJ |
| Operating Junction Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 0.88°C/W |
| Drain-Source On-State Resistance | 7.5 typical, 8.5 maximum at VGS=10 V, ID=40 AmΩ |
| Gate Threshold Voltage | 2 min, 2.9 typ, 4 maxV |
| Forward Transconductance | 50 typicalS |
| Input Capacitance | 4871 typicalpF |
| Total Gate Charge | 85.7 typicalnC |
| Diode Forward Voltage | 1.2 maximumV |
| Lead Free | Pb Free Product |
Download the complete datasheet for NCE Power NCE8290C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.