N-channel power MOSFET uses Super Trench II technology for low conduction and switching losses. The device is rated for 100 V drain-source voltage and 52 A continuous drain current in a TO-220F package. Typical on-resistance is 6.7 mΩ at 10 V gate drive, with 53 nC total gate charge and 40 W maximum power dissipation. The operating junction and storage temperature range is -55 °C to 175 °C. Pb-free lead plating and RoHS compliance are indicated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCEP060N10F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| MOSFET channel type | N-Channel |
| Technology | Super Trench II |
| Drain-source voltage | 100V |
| Continuous drain current | 52A |
| Continuous drain current at Tc=100°C | 37A |
| Pulsed drain current | 208A |
| Maximum power dissipation | 40W |
| Drain-source on-resistance | 6.7 typ, 7.3 max at VGS=10V, ID=26AmΩ |
| Gate threshold voltage | 2.0 min, 3.0 typ, 4.0 maxV |
| Total gate charge | 53 typ at VGS=10VnC |
| Input capacitance | 3200 typpF |
| Output capacitance | 360 typpF |
| Reverse transfer capacitance | 18 typpF |
| Turn-on delay time | 20 typns |
| Turn-on rise time | 59 typns |
| Turn-off delay time | 39 typns |
| Turn-off fall time | 11 typns |
| Thermal resistance, junction-to-case | 3.75°C/W |
| Operating junction and storage temperature | -55 to 175°C |
| RoHS | Compliant |
| Lead Finish | Pb-free lead plating |
Download the complete datasheet for NCE Power NCEP060N10F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.