N-channel super trench power MOSFET rated for 30 V drain-source voltage and 210 A continuous drain current at 25°C. It provides typical on-resistance of 0.72 mΩ at 10 V gate drive and 0.85 mΩ at 4.5 V, with 137 nC total gate charge and 8085 pF input capacitance. The device supports 180 W power dissipation, 1800 mJ single-pulse avalanche energy, and a -55°C to 150°C operating and storage temperature range. PDFN 5x6-8L packaging, Pb-free lead plating, and 5000-unit reel packaging suit high-frequency switching, synchronous rectification, and DC/DC converter designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCEP30T21GU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCEP30T21GU technical specifications.
| Channel Type | N-Channel |
| Technology | Super Trench |
| Drain-Source Voltage | 30V |
| Continuous Drain Current | 210A |
| Continuous Drain Current at 100°C | 160A |
| Pulsed Drain Current | 840A |
| Gate-Source Voltage | ±20V |
| Power Dissipation | 180W |
| Single Pulse Avalanche Energy | 1800mJ |
| Operating Junction and Storage Temperature Range | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 0.69°C/W |
| Drain-Source On-Resistance at VGS=10V | 0.72 typmΩ |
| Drain-Source On-Resistance at VGS=4.5V | 0.85 typmΩ |
| Gate Threshold Voltage | 1.0 to 2.0V |
| Input Capacitance | 8085pF |
| Output Capacitance | 2123pF |
| Reverse Transfer Capacitance | 121pF |
| Total Gate Charge | 137nC |
| Package | PDFN5X6-8L |
| Lead Plating | Pb-free |
Download the complete datasheet for NCE Power NCEP30T21GU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.