This device is an N-channel Super Trench power MOSFET rated for 60 V drain-source voltage and 15 A continuous drain current at 25 °C. It is intended for high-frequency switching and synchronous rectification in DC/DC converter applications. The MOSFET provides typical on-resistance of 8.3 mΩ at 10 V gate drive and 9.7 mΩ at 4.5 V gate drive, with total gate charge of 34.8 nC. It is supplied in an SOP-8 package and supports junction operation up to 150 °C. The device uses Pb-free lead plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCEP6015AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCEP6015AS technical specifications.
| Transistor Type | N-Channel MOSFET |
| Technology | Super Trench |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 15A |
| Continuous Drain Current at 100°C | 10.5A |
| Pulsed Drain Current | 60A |
| Power Dissipation | 3W |
| Avalanche Energy | 350mJ |
| Operating Junction Temperature Max | 150°C |
| Storage Temperature Min | -55°C |
| Storage Temperature Max | 150°C |
| Thermal Resistance Junction-to-Ambient | 41.7°C/W |
| Gate Threshold Voltage | 1.2 to 2.4V |
| On-Resistance at VGS=10V | 8.3 typ, 10.0 maxmΩ |
| On-Resistance at VGS=4.5V | 9.7 typ, 13.0 maxmΩ |
| Input Capacitance | 2000pF |
| Total Gate Charge | 34.8nC |
| Lead Plating | Pb-free |
Download the complete datasheet for NCE Power NCEP6015AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.